N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ
Rochester Electronics FDB045AN08A0 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 19A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 3.9mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.6nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 310W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.