
This N-channel power MOSFET is rated for 250 V drain-source voltage and 33 A continuous drain current at 25°C case temperature. It uses planar stripe DMOS technology to provide a maximum 94 mΩ on-resistance at 10 V gate drive and a typical total gate charge of 36.8 nC. The device is supplied in a D2PAK surface-mount package and is intended for switching power applications such as power factor correction, flat-panel display power, AC-DC supplies, lighting, and UPS systems. It operates over a junction and storage temperature range of -55°C to +150°C and is 100% avalanche tested.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FDB33N25TM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDB33N25TM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
