Transistor, mosfet, n-Channel, 40V V(Br)Dss, 70A I(D), to-263Ab
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 167W |
| RoHS | Not Compliant |