
This device is a 60 V P-channel logic-level power MOSFET built with PowerTrench technology for power management applications. It supports continuous drain current to -3 A at 25°C, with drain-source on-resistance specified to 105 mΩ maximum at VGS = -10 V and 135 mΩ maximum at VGS = -4.5 V. The part is housed in a SuperSOT-6 package and operates across a junction temperature range of -55°C to +150°C. It is intended for DC-DC converters, load switching, and other compact power-management circuits requiring fast switching and low gate charge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FDC5614P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | P-Channel MOSFET |
| Drain-Source Voltage | -60V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current | -3A |
| Pulsed Drain Current | -20A |
| Power Dissipation | 1.6W |
| Operating Junction Temperature Range | -55 to +150°C |
| Static Drain-Source On-Resistance @ VGS=-10V | 105 maxmΩ |
| Static Drain-Source On-Resistance @ VGS=-4.5V | 135 maxmΩ |
| Gate Threshold Voltage | -1 to -3V |
| Input Capacitance | 759pF |
| Output Capacitance | 90pF |
| Reverse Transfer Capacitance | 39pF |
| Total Gate Charge | 24nC |
| Turn-On Delay Time | 14ns |
| Turn-Off Delay Time | 34ns |
| Thermal Resistance Junction-to-Ambient | 78°C/W |
| Package | SuperSOT-6 |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDC5614P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
