Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
Rochester Electronics FDD10AN06A0 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 9.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.84nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 135W |
| Reach SVHC Compliant | Yes |
| Resistance | 0.0105R |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.