30V N-Channel PowerTrench® MOSFET
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.2mR |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 71W |
| RoHS | Not Compliant |