PowerTrench® MOSFET, N-Channel, 25V, 35A, 4.0mΩ
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 35A |
| Current Rating | 35A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 3.3mR |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 115W |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |