The FDD8878 is a 40A 30V power MOSFET packaged in a TO-252 case, suitable for high-current applications. It has a maximum power dissipation of 40W and a continuous drain current of 40A. The device is lead-free and compliant with RoHS requirements. It has a drain to source breakdown voltage of 30V and a gate to source voltage of 20V. The input capacitance is 880pF. The FDD8878 is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 11mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 880pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 40W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |