N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247
Rochester Electronics FDH44N50 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 44A |
| Current Rating | 44A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.34nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 750W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.