Transistor, Mosfet, N-Channel, 75V V(Br)Dss, 9A I(D), To-220Ab Rohs Compliant: Yes
Rochester Electronics FDP16AN08A0 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 58A |
| Current Rating | 58A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.86nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 135W |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
No datasheet is available for this part.