Transistor MOSFET N Channel 500 Volt 20 Amp 3-Pin 3+ Tab TO-220 Rail
Rochester Electronics FDP20N50 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 230mR |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 250W |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FDP20N50 to view detailed technical specifications.
No datasheet is available for this part.