N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
Checking distributor stock and pricing after the page loads.
Rochester Electronics FDPF33N25T technical specifications.
| Continuous Drain Current (ID) | 20A |
| Current Rating | 20A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 77mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 94W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.