N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 51A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 117W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |