Transistor, Mosfet, Matched Pair, N-Channel, 30V V(Br)Dss, 14A I(D), So
Rochester Electronics FDQ7238AS technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.4W |
| RoHS | Not Compliant |
No datasheet is available for this part.