The FDS4480 is a power MOSFET from Rochester Electronics with a continuous drain current of 10.8A and a drain to source breakdown voltage of 40V. It is packaged in a lead-free SOIC package and is rated for a power dissipation of 2.5W. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 10.8A |
| Current Rating | 10.8A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 12mR |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.69nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |