The FDS6898A is a 20V N-Channel MOSFET with a continuous drain current rating of 9.4A and a power dissipation of 2W. It features a drain to source breakdown voltage of 20V and a gate to source voltage of 12V. The device is packaged in a lead-free SOIC package and is compliant with RoHS regulations. The FDS6898A is suitable for use in a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9.4A |
| Current Rating | 9.4A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 1.82nF |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |