N-Channel 30 V 10 mO Surface Mount PowerTrench® Mosfet - SOIC-8
Rochester Electronics FDS8880 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11.6A |
| Current Rating | 11.6A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.