P-Channel (- 2.5V) Specified PowerTrench® MOSFET -20V, -0.35A, 1.2Ω
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Resistance | 500mR |
| Gate to Source Voltage (Vgs) | 8V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |