Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 0.6A, 700mΩ
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 250mR |
| Gate to Source Voltage (Vgs) | 12V |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |