The FDZ191P is a N-Channel MOSFET with a continuous drain current rating of 3A and a drain to source voltage rating of 20V. It has a drain to source resistance of 67mR and a power dissipation of 1.9W. The device is packaged in cut tape and is lead free. It is compliant with Reach SVHC regulations.
Rochester Electronics FDZ191P technical specifications.
| Continuous Drain Current (ID) | 3A |
| Current Rating | -3A |
| Drain to Source Resistance | 67mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 800pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 1.9W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -20V |
| RoHS | Not Compliant |
No datasheet is available for this part.