Trans Mosfet P-ch 20V 4.6A 9-PIN BGA T/r
Rochester Electronics FDZ493P technical specifications.
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Resistance | 36mR |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 754pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS | Not Compliant |
No datasheet is available for this part.