FGH50N6S2D Series 600 V 75 A SMT 600V SMPS II Series N-Channel IGBT - TO-247
Rochester Electronics FGH50N6S2D technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 75A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 463W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.