FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
Rochester Electronics FIN1032MTCX technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.