3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver
Checking distributor stock and pricing after the page loads.
Rochester Electronics FIN1047MTCX technical specifications.
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.