FIN1049 Series 3.6 V LVDS Dual Line Driver with Dual Line Receiver - TSSOP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FIN1049MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FIN1049MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.