FIN1104 Series 800 Mbps 3.3 V LVDS 4 Port High Speed Repeater - TSSOP-24
Rochester Electronics FIN1104MTC technical specifications.
| Package/Case | TSSOP |
| Data Rate | 800Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 11mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.