5V LVDS 4-Bit High Speed Differential Receiver
Checking distributor stock and pricing after the page loads.
Rochester Electronics FIN1532MTCX technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.