Bipolar (BJT) Single Transistor, NPN, 400 V, 4 MHz, 130 W, 12 A, 6
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJA13009TU technical specifications.
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.