Trans GP BJT PNP 250V 17A 3-Pin(3+Tab) TO-3P(N) Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJA4213OTU technical specifications.
| Current Rating | -15A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | PNP |
| DC Rated Voltage | -230V |
| RoHS | Not Compliant |
No datasheet is available for this part.