Trans GP BJT PNP 140V 10A 80000mW 3-Pin(3+Tab) TO-3PF Tube
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJAF4210OTU technical specifications.
| Current Rating | -10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | -140V |
| RoHS | Not Compliant |
No datasheet is available for this part.