NPN 10 W 32 V 2 A Surface Mount Epitaxial Silicon Transistor - TO-252
Rochester Electronics FJD3076TM technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
No datasheet is available for this part.