Rochester Electronics FJE5304DTU technical specifications.
| Package/Case | TO-126 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJE5304DTU to view detailed technical specifications.
No datasheet is available for this part.