Trans GP BJT NPN 800V 20A 200000mW 3-Pin(3+Tab) TO-264 Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-264 |
| Collector Base Voltage (VCBO) | 1.7kV |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 200W |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |