Trans GP BJT NPN 400V 8A 3-Pin(3+Tab) TO-220 Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJP13007H2TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.