FJP13009 Series 400 V CE Breakdown 12 A NPN Power Transistor - TO-220
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJP13009H2TU technical specifications.
| Package/Case | TO-220 |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 100W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.