Trans GP BJT NPN 400V 4A 3-Pin(3+Tab) TO-220F Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJPF3305H2TU technical specifications.
| Current Rating | 4A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.