Trans GP BJT NPN 800V 3A 40000mW 3-Pin(3+Tab) TO-220FP Rail
Checking distributor stock and pricing after the page loads.
Rochester Electronics FJPF5027RTU technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |
No datasheet is available for this part.