FJT Series NPN 2 W 400 V 300 mA Surface Mount Epitaxial Transistor - SOT-223
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |