Rochester Electronics FJT44TF technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FJT44TF to view detailed technical specifications.
No datasheet is available for this part.