Rochester Electronics FMMT549 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | PNP |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FMMT549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.