Video Filter Driver, Five Channel 4th Order Standard Definition
Rochester Electronics FMS6145MTC14X technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 46mA |
| Number of Channels | 5 |
| Output Voltage | 5.25V |
| Packaging | Bulk |
| Quiescent Current | 30mA |
| RoHS | Not Compliant |
No datasheet is available for this part.