Triple Video Drivers w/Selectable HD/Progressive/ SD/Bypass Filters for RGB and YPbPr Signals
Checking distributor stock and pricing after the page loads.
Rochester Electronics FMS6403MTC20X technical specifications.
| Gain | 6dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 130mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS | Not Compliant |