Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD White Tube
Rochester Electronics FOD2200SV technical specifications.
| Data Rate | 2.5Mbps |
| Input Current | 5mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Voltage | 20V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.