Optocoupler DC-IN 1-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
Checking distributor stock and pricing after the page loads.
| Bandwidth | 50kHz |
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Cut Tape |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |