1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics FOD2741ASV technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 30V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.