Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R
Rochester Electronics FOD8143SD technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.