Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics FOD814A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Current | 50mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics FOD814A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.