General purpose optocoupler featuring a single channel AC input and transistor output. Operates reliably across a wide temperature range from -55°C to 105°C. Encased in a DIP-4 package, this component provides essential electrical isolation.
Rochester Electronics FOD814ASD technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.