DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R / OPTOISO 3.75KV TRANSISTOR 4SMD
Checking distributor stock and pricing after the page loads.
| Input Current | 50mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Output Voltage | 80V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |