Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.2A 5-Pin SOT-23 T/R
Rochester Electronics FPF2100 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 6V |
| Packaging | Cut Tape |
| Power Dissipation | 667mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.